3GF2GMB398MSB76100
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED

Overview of 3GF2GMB398MSB76100 by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 3GF2GMB398MSB76100 by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3GF2GMB398MSB76100 by Samwha Electronics

3GF2GMB398MSB76100
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
3900 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
3.74699 mA
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
8400 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Finish
TIN
Terminal Shape
BINDING POST
Want to compare parts?
  1. 3GF2GMB398MSB76100
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED
    VS

Alternate Parts for 3GF2GMB398MSB76100

This table gives cross-reference parts and alternative options found for 3GF2GMB398MSB76100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3GF2GMB398MSB76100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RWF400LGSN3900MBD13 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN Chemi-Con 3GF2GMB398MSB76100 vs RWF400LGSN3900MBD13
HCGF5A2G392Y CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT, CAN Hitachi Ltd 3GF2GMB398MSB76100 vs HCGF5A2G392Y
B43310A9398M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT TDK Epcos 3GF2GMB398MSB76100 vs B43310A9398M000
RWL400LG3900MBD15 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN Chemi-Con 3GF2GMB398MSB76100 vs RWL400LG3900MBD15
RWF400LGSN3900MD13 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN Chemi-Con 3GF2GMB398MSB76100 vs RWF400LGSN3900MD13
LNX2G392MSMHBB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN Nichicon Corporation 3GF2GMB398MSB76100 vs LNX2G392MSMHBB
RWE400LGSN3900MBD13 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED Chemi-Con 3GF2GMB398MSB76100 vs RWE400LGSN3900MBD13
LNW2G392MSEG Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation 3GF2GMB398MSB76100 vs LNW2G392MSEG
LNX2G392MSMGBN Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN Nichicon Corporation 3GF2GMB398MSB76100 vs LNX2G392MSMGBN
RWF400LG392M63X130LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN Chemi-Con 3GF2GMB398MSB76100 vs RWF400LG392M63X130LL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3GF2GMB398MSB76100 by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3GF2GMB398MSB76100 by Samwha Electronics

  • Please alert me when 3GF2GMB398MSB76100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3GF2GMB398MSB76100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3GF2GMB398MSB76100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3GF2GMB398MSB76100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3GF2GMB398MSB76100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3GF2GMB398MSB76100 by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: