3FD-448-T
Thordarson Meissner Inc
Description: Power Transformer, 6VA

Overview of 3FD-448-T by Thordarson Meissner Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 3FD-448-T by Thordarson Meissner Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3FD-448-T by Thordarson Meissner Inc

3FD-448-T
Thordarson Meissner Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
THORDARSON MEISSNER INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.31.40.35
Additional Feature
PCB MOUNTABLE
Approvals
UL; CSA
Number of Secondary Winding
1
Output Current 1
0.125 A
Transformer Type
POWER TRANSFORMER
VA Rating
6 VA
Want to compare parts?
  1. 3FD-448-T
    Thordarson Meissner Inc
    Power Transformer, 6VA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3FD-448-T by Thordarson Meissner Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3FD-448-T by Thordarson Meissner Inc

Select Manufacturer
Which Manufacturer of 3FD-448-T would you like to use for your alert(s)?
  • Please alert me when 3FD-448-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3FD-448-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3FD-448-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3FD-448-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3FD-448-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3FD-448-T by Thordarson Meissner Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: