Part Details for 3EZ9.1D3TR by Microsemi Corporation
Overview of 3EZ9.1D3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AC-C3-33EZ-90.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Part Details for 3EZ9.1D3TR
3EZ9.1D3TR CAD Models
3EZ9.1D3TR Part Data Attributes
|
3EZ9.1D3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
3EZ9.1D3TR
Microsemi Corporation
Zener Diode, 9.1V V(Z), 3%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | PLASTIC, DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 3% | |
Working Test Current | 82 mA |
Alternate Parts for 3EZ9.1D3TR
This table gives cross-reference parts and alternative options found for 3EZ9.1D3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EZ9.1D3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP3EZ9.1D3E3 | Zener Diode, 9.1V V(Z), 3%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ9.1D3TR vs MSP3EZ9.1D3E3 |
MQ3EZ9.1D3 | Zener Diode, 9.1V V(Z), 3%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ9.1D3TR vs MQ3EZ9.1D3 |
MX3EZ9.1D3E3TR | Zener Diode, 9.1V V(Z), 3%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ9.1D3TR vs MX3EZ9.1D3E3TR |
MSP3EZ9.1D3E3TR | Zener Diode, 9.1V V(Z), 3%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ9.1D3TR vs MSP3EZ9.1D3E3TR |
MQ3EZ9.1D3TR | Zener Diode, 9.1V V(Z), 3%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ9.1D3TR vs MQ3EZ9.1D3TR |
MSP3EZ9.1D3 | Zener Diode, 9.1V V(Z), 3%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ9.1D3TR vs MSP3EZ9.1D3 |
MV3EZ9.1D3E3 | Zener Diode, 9.1V V(Z), 3%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ9.1D3TR vs MV3EZ9.1D3E3 |
MX3EZ9.1D3TR | Zener Diode, 9.1V V(Z), 3%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ9.1D3TR vs MX3EZ9.1D3TR |
MV3EZ9.1D3 | Zener Diode, 9.1V V(Z), 3%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ9.1D3TR vs MV3EZ9.1D3 |
MV3EZ9.1D3TR | Zener Diode, 9.1V V(Z), 3%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ9.1D3TR vs MV3EZ9.1D3TR |