Part Details for 3EZ7.5 by Diotec Semiconductor AG
Overview of 3EZ7.5 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AC-C2-33EZ-74.175824 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AC-C2-33EZ-74.250000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for 3EZ7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-3EZ7.5-ND
|
DigiKey | IC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0739 | Buy Now |
DISTI #
637-3EZ7.5
|
Mouser Electronics | Zener Diodes Zener, DO-15, 7.5V, 3W, 5% RoHS: Compliant | 0 |
|
$0.0610 / $0.3700 | Order Now |
|
Onlinecomponents.com | Zener Diode - DO-15 - 7.5V - 3W - 5% RoHS: Compliant | 0 |
|
$0.0417 / $0.0526 | Buy Now |
DISTI #
3EZ7.5-DIO
|
TME | Diode: Zener, 3W, 7.5V, 380mA, Ammo Pack, DO15, single diode, 3EZ Min Qty: 10 | 0 |
|
$0.0531 / $0.0796 | RFQ |
Part Details for 3EZ7.5
3EZ7.5 CAD Models
3EZ7.5 Part Data Attributes
|
3EZ7.5
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
3EZ7.5
Diotec Semiconductor AG
Zener Diode, 7.45V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1 Ω | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for 3EZ7.5
This table gives cross-reference parts and alternative options found for 3EZ7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EZ7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3EZ7.5 | Zener Diode, 7.5V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | 3EZ7.5 vs 3EZ7.5 |
3EZ75D5TRE3 | Zener Diode, 75V V(Z), 5%, 3W, | Microsemi Corporation | 3EZ7.5 vs 3EZ75D5TRE3 |
MV3EZ75D5 | Zener Diode, 75V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ7.5 vs MV3EZ75D5 |
MX3EZ75D5E3TR | Zener Diode, 75V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ7.5 vs MX3EZ75D5E3TR |
3EZ75-TP | Zener Diode, 75V V(Z), 5%, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | 3EZ7.5 vs 3EZ75-TP |
3EZ75D5E3 | Zener Diode, 75V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ7.5 vs 3EZ75D5E3 |
MV3EZ75D5TR | Zener Diode, 75V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ7.5 vs MV3EZ75D5TR |
3EZ75D5 | Zener Diode, 75V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ7.5 vs 3EZ75D5 |
3EZ75D5E3/TR8 | Zener Diode, 75V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ7.5 vs 3EZ75D5E3/TR8 |
3EZ75D5E3TR | Zener Diode, 75V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ7.5 vs 3EZ75D5E3TR |