-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 39V V(Z), 5%, 3W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3EZ39
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
3EZ39
PanJit Semiconductor
Zener Diode, 39V V(Z), 5%, 3W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 28 Ω | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 39 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 19 mA |
This table gives cross-reference parts and alternative options found for 3EZ39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EZ39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3EZ39D5-TB-LF | Zener Diode, 39V V(Z), 5%, 3W, Silicon, Unidirectional, DO-15, | Won-Top Electronics Co Ltd | 3EZ39 vs 3EZ39D5-TB-LF |
3EZ39D5-TB | Zener Diode, 39V V(Z), 5%, 3W, Silicon, Unidirectional, DO-15, | Won-Top Electronics Co Ltd | 3EZ39 vs 3EZ39D5-TB |
3EZ39D5 | Zener Diode, 39V V(Z), 5%, 3W, Silicon, Unidirectional, DO-15, | Won-Top Electronics Co Ltd | 3EZ39 vs 3EZ39D5 |
3EZ39D5-AP | Zener Diode, 39V V(Z), 5%, 3W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 3EZ39 vs 3EZ39D5-AP |
3EZ39 | Zener Diode, 39V V(Z), 4.99%, 3W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 3EZ39 vs 3EZ39 |
3EZ39D5-T3 | Zener Diode, 39V V(Z), 5%, 3W, Silicon, Unidirectional, DO-15, | Won-Top Electronics Co Ltd | 3EZ39 vs 3EZ39D5-T3 |