Part Details for 3EZ3.9DTRE3 by Microsemi Corporation
Overview of 3EZ3.9DTRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 3EZ3.9DTRE3
3EZ3.9DTRE3 CAD Models
3EZ3.9DTRE3 Part Data Attributes
|
3EZ3.9DTRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
3EZ3.9DTRE3
Microsemi Corporation
Zener Diode, 3.9V V(Z), 20%, 3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4.5 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Voltage Tol-Max | 20% | |
Working Test Current | 192 mA |
Alternate Parts for 3EZ3.9DTRE3
This table gives cross-reference parts and alternative options found for 3EZ3.9DTRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EZ3.9DTRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV3EZ3.9DE3 | Zener Diode, 3.9V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ3.9DTRE3 vs MV3EZ3.9DE3 |
MSP3EZ3.9D | Zener Diode, 3.9V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ3.9DTRE3 vs MSP3EZ3.9D |
MQ3EZ3.9DTR | Zener Diode, 3.9V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ3.9DTRE3 vs MQ3EZ3.9DTR |
MV3EZ3.9DTR | Zener Diode, 3.9V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ3.9DTRE3 vs MV3EZ3.9DTR |
MV3EZ3.9DE3TR | Zener Diode, 3.9V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ3.9DTRE3 vs MV3EZ3.9DE3TR |
MQ3EZ3.9DE3TR | Zener Diode, 3.9V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ3.9DTRE3 vs MQ3EZ3.9DE3TR |
MSP3EZ3.9DE3 | Zener Diode, 3.9V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ3.9DTRE3 vs MSP3EZ3.9DE3 |
MX3EZ3.9DTR | Zener Diode, 3.9V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ3.9DTRE3 vs MX3EZ3.9DTR |
3EZ3.9DTR | Zener Diode, 3.9V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ3.9DTRE3 vs 3EZ3.9DTR |
MX3EZ3.9DE3TR | Zener Diode, 3.9V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ3.9DTRE3 vs MX3EZ3.9DE3TR |