Part Details for 3EZ24D5 by EIC Semiconductor Inc
Overview of 3EZ24D5 by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3EZ24D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3W 24V DO-41 Zener Diodes ROHS | 4145 |
|
$0.1125 / $0.2001 | Buy Now |
Part Details for 3EZ24D5
3EZ24D5 CAD Models
3EZ24D5 Part Data Attributes
|
3EZ24D5
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
3EZ24D5
EIC Semiconductor Inc
Zener Diode, 24V V(Z), 5%, 3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 31 mA |
Alternate Parts for 3EZ24D5
This table gives cross-reference parts and alternative options found for 3EZ24D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EZ24D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3EZ24D5E3/TR8 | Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 3EZ24D5 vs 3EZ24D5E3/TR8 |
3EZ24-TP | Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | 3EZ24D5 vs 3EZ24-TP |
3EZ24-BP | Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | 3EZ24D5 vs 3EZ24-BP |
MSP3EZ24D5 | Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ24D5 vs MSP3EZ24D5 |
MX3EZ24D5E3TR | Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ24D5 vs MX3EZ24D5E3TR |
3EZ24D5E3 | Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ24D5 vs 3EZ24D5E3 |
MX3EZ24D5 | Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ24D5 vs MX3EZ24D5 |
3EZ24D5TR | Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ24D5 vs 3EZ24D5TR |
MQ3EZ24D5TR | Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ24D5 vs MQ3EZ24D5TR |
MX3EZ24D5TR | Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ24D5 vs MX3EZ24D5TR |