There are no models available for this part yet.
Overview of 3EZ13 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AC-DF-33EZ-133.600000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for 3EZ13 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-3EZ13CT-ND
|
DigiKey | ZENER DO-15 13V 3W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
4000 In Stock |
|
$0.0473 / $0.4000 | Buy Now | |
DISTI #
637-3EZ13
|
Mouser Electronics | Zener Diodes Zener, DO-15, 13V, 3W, 5% RoHS: Compliant | 4000 |
|
$0.0670 / $0.4000 | Buy Now | |
Onlinecomponents.com | Zener Diode - DO-15 - 13V - 3W - 5% RoHS: Compliant | 0 |
|
$0.0417 / $0.0526 | Buy Now | ||
DISTI #
78442686
|
Verical | Zener Diode Single 13.25V 5% 10Ohm 3000mW 2-Pin DO-15 Ammo Min Qty: 910 Package Multiple: 5 | Americas - 3880 |
|
$0.0676 / $0.0773 | Buy Now | |
DISTI #
3EZ13-DIO
|
TME | Diode: Zener, 3W, 13V, Ammo Pack, DO15, single diode, 3EZ Min Qty: 5 | 3880 |
|
$0.0501 / $0.1653 | Buy Now |
CAD Models for 3EZ13 by Diotec Semiconductor AG
Part Data Attributes for 3EZ13 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-15
|
Package Description
|
ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
5 Ω
|
JEDEC-95 Code
|
DO-204AC
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
13 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
50 mA
|