Diodes
3EZ12D5/TR8
Description: Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN

Overview of 3EZ12D5/TR8 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 3EZ12D5/TR8 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3EZ12D5/TR8 by Microsemi Corporation

3EZ12D5/TR8
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-41
Package Description
PLASTIC, DO-41, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
63 mA
Want to compare parts?
  1. 3EZ12D5/TR8
    Microsemi Corporation
    Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for 3EZ12D5/TR8

This table gives cross-reference parts and alternative options found for 3EZ12D5/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EZ12D5/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP3EZ12D5E3TR Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ12D5/TR8 vs MSP3EZ12D5E3TR
MQ3EZ12D5E3 Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ12D5/TR8 vs MQ3EZ12D5E3
3EZ12D5E3/TR8 Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ12D5/TR8 vs 3EZ12D5E3/TR8
MV3EZ12D5E3TR Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ12D5/TR8 vs MV3EZ12D5E3TR
3EZ12D5TRE3 Zener Diode, 12V V(Z), 5%, 3W, Microsemi Corporation 3EZ12D5/TR8 vs 3EZ12D5TRE3
MV3EZ12D5TR Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ12D5/TR8 vs MV3EZ12D5TR
MX3EZ12D5TR Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ12D5/TR8 vs MX3EZ12D5TR
MV3EZ12D5 Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ12D5/TR8 vs MV3EZ12D5
MSP3EZ12D5TR Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ12D5/TR8 vs MSP3EZ12D5TR
MX3EZ12D5E3 Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ12D5/TR8 vs MX3EZ12D5E3
Part Number Description Manufacturer Compare
ZPY12-T Zener Diode, 12V V(Z), 5.39%, 1.3W, Silicon, Unidirectional, DO-41 Diodes Incorporated 3EZ12D5/TR8 vs ZPY12-T
MX3EZ12D5TR Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ12D5/TR8 vs MX3EZ12D5TR
MSP3EZ12D5 Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ12D5/TR8 vs MSP3EZ12D5
MSP3EZ12D5E3TR Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ12D5/TR8 vs MSP3EZ12D5E3TR
ZPY12 Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN SEMIKRON 3EZ12D5/TR8 vs ZPY12
ZPY12B Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Diotec Semiconductor AG 3EZ12D5/TR8 vs ZPY12B
MX3EZ12D5E3 Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ12D5/TR8 vs MX3EZ12D5E3
3EZ12D5E3/TR8 Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ12D5/TR8 vs 3EZ12D5E3/TR8
ZPY12-A Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional Diodes Incorporated 3EZ12D5/TR8 vs ZPY12-A
ZPY12 Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 Microsemi Corporation 3EZ12D5/TR8 vs ZPY12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3EZ12D5/TR8 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3EZ12D5/TR8 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 3EZ12D5/TR8 would you like to use for your alert(s)?
  • Please alert me when 3EZ12D5/TR8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3EZ12D5/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3EZ12D5/TR8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3EZ12D5/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3EZ12D5/TR8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3EZ12D5/TR8 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: