Part Details for 3EQHM572-C-112.000N-C1.1 by Euroquartz Ltd
Overview of 3EQHM572-C-112.000N-C1.1 by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N105A-000NLGI8 | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator | |
5P49V5925A000NLGI | Renesas Electronics Corporation | VersaClock® 5 Low Power Programmable Clock Generator | |
5P49V5908A000NDGI8 | Renesas Electronics Corporation | VersaClock® 5 Low Power Programmable Clock Generator |
Part Details for 3EQHM572-C-112.000N-C1.1
3EQHM572-C-112.000N-C1.1 CAD Models
3EQHM572-C-112.000N-C1.1 Part Data Attributes
|
3EQHM572-C-112.000N-C1.1
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
3EQHM572-C-112.000N-C1.1
Euroquartz Ltd
CMOS Output Clock Oscillator, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Reach Compliance Code | compliant | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 112 MHz | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |