Part Details for 3EQHM572-A-8.000N-D3 by Euroquartz Ltd
Overview of 3EQHM572-A-8.000N-D3 by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for 3EQHM572-A-8.000N-D3
3EQHM572-A-8.000N-D3 CAD Models
3EQHM572-A-8.000N-D3 Part Data Attributes
|
3EQHM572-A-8.000N-D3
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
3EQHM572-A-8.000N-D3
Euroquartz Ltd
CMOS Output Clock Oscillator, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Reach Compliance Code | compliant | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |