Part Details for 3ED1 by TE Connectivity
Overview of 3ED1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9005AC-23-33ED1.290000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9025AI-23-33ED1.900000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator | |
SIT9025AA-12R33ED125.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator |
Price & Stock for 3ED1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1527
|
Newark | Iec Filter, Standard, 3A, 250Vac, Qc, Capacitance:0.1015µf, Voltage Rating:250Vac, Filter Type:Standard, Current Rating:3A, Filter Terminals:Quick Connect, Inductance Min:2Mh, Leakage Current Max:380µa, Product Range:Ed Series, Rohs Compliant: Yes |Corcom Te Connectivity 3ED1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$18.4300 / $23.3300 | Buy Now |
DISTI #
CCM1204-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$13.6333 / $26.4600 | Buy Now |
DISTI #
592-3ED1
|
Mouser Electronics | AC Power Entry Modules 3A FASTON CONNECT FLANGE MOUNT RoHS: Compliant | 110 |
|
$15.3200 / $19.7800 | Buy Now |
DISTI #
COR3ED1
|
Heilind Electronics | 6609016-5 3ED1=F7072 S0 | Americas - 0 in Stock |
|
$16.4923 / $16.7500 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount RoHS: Compliant |
9 In Stock 120 On Order |
|
$13.9100 / $22.2600 | Buy Now |
DISTI #
6609016-5
|
TTI | AC Power Entry Modules POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.3200 / $19.6200 | Buy Now |
DISTI #
COR3ED1
|
Interstate Connecting Components | 6609016-5 3ED1=F7072 S0 | 0 |
|
$16.4923 / $16.7500 | Buy Now |
DISTI #
000000000000022538
|
Sager | AC Power Entry Modules 3A FASTON CONNECT FLANGE MOUNT Min Qty: 120 | 0 |
|
$12.5800 / $14.8900 | Buy Now |
DISTI #
C1S757100000840
|
Chip1Stop | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount RoHS: Compliant | 5 |
|
$28.6000 | Buy Now |
|
Master Electronics | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount RoHS: Compliant |
9 In Stock 120 On Order |
|
$13.9100 / $22.2600 | Buy Now |
Part Details for 3ED1
3ED1 CAD Models
3ED1 Part Data Attributes
|
3ED1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3ED1
TE Connectivity
3A, 120/250VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 3 |