There are no models available for this part yet.
Overview of 3DU25R by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for 3DU25R by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK6807
|
Newark | 3Du25R, 25A, mcb, dchar,3Pole |Altech 3DU25R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.1500 / $49.7100 | Buy Now | |
DISTI #
845-3DU25R
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 3D25UR As An Alternate RoHS: Compliant | 0 |
|
$33.5500 / $44.4100 | Buy Now | ||
DISTI #
10109320
|
TestEquity LLC | Altech 3DU25R Circuit Breaker, Miniature, 25A, D-Trip, 3 Pole, 480Y/277VAC, UL1077 | 0 |
|
$48.5100 | Buy Now |
CAD Models for 3DU25R by Altech Corporation
Part Data Attributes for 3DU25R by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Altech
|
Actuator Type
|
TOGGLE HANDLE
|
Body Breadth
|
52.5 mm
|
Body Height
|
60 mm
|
Body Length or Diameter
|
85.5 mm
|
Circuit Function
|
TRIP
|
Circuit Protection Type
|
THERMAL MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
IP20
|
Mounting Feature
|
DIN RAIL
|
Number of Poles
|
3
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
25 A
|
Rated Voltage(AC)
|
480 V
|
Reference Standard
|
CE, CUL, UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP ON
|