Part Details for 3DMR1M08VS1426IBH-00 by 3D PLUS
Overview of 3DMR1M08VS1426IBH-00 by 3D PLUS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3DMR1M08VS1426IBH-00
3DMR1M08VS1426IBH-00 CAD Models
3DMR1M08VS1426IBH-00 Part Data Attributes:
|
3DMR1M08VS1426IBH-00
3D PLUS
Buy Now
Datasheet
|
Compare Parts:
3DMR1M08VS1426IBH-00
3D PLUS
Memory Circuit, 128KX8, CMOS, PDSO44, 0.80 MM PITCH, SOP-44
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3D PLUS SA | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 20 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.95 mm |