Part Details for 3D7428-2.5 by Data Delay Devices Inc
Overview of 3D7428-2.5 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 3D7428-2.5
3D7428-2.5 CAD Models
3D7428-2.5 Part Data Attributes
|
3D7428-2.5
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
3D7428-2.5
Data Delay Devices Inc
Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDIP16, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 3D | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 255 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 5 mA | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.58 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 637.5 ns | |
Width | 7.62 mm |