Logic
3D7010G-80
Data Delay Devices Inc
Description: Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO14, 0.300 INCH, GULLWING PACKAGE-14

Overview of 3D7010G-80 by Data Delay Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for 3D7010G-80 by Data Delay Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3D7010G-80 by Data Delay Devices Inc

3D7010G-80
Data Delay Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
DATA DELAY DEVICES INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1996-04-25
Family
CMOS/TTL
JESD-30 Code
R-PDSO-G14
Length
19.305 mm
Logic IC Type
SILICON DELAY LINE
Number of Functions
1
Number of Taps/Steps
10
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Delay Line
NO
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Delay-Nom (td)
80 ns
Width
6.35 mm
Want to compare parts?
  1. 3D7010G-80
    Data Delay Devices Inc
    Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO14, 0.300 INCH, GULLWING PACKAGE-14
    VS

Alternate Parts for 3D7010G-80

This table gives cross-reference parts and alternative options found for 3D7010G-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3D7010G-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3D7110G-8 Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO14, 0.300 INCH, GULLWING PACKAGE-14 Data Delay Devices Inc 3D7010G-80 vs 3D7110G-8
3D7110-8 Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, DIP-14 Data Delay Devices Inc 3D7010G-80 vs 3D7110-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3D7010G-80 by Data Delay Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3D7010G-80 by Data Delay Devices Inc

Select Manufacturer
Which Manufacturer of 3D7010G-80 would you like to use for your alert(s)?
  • Please alert me when 3D7010G-80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3D7010G-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3D7010G-80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3D7010G-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3D7010G-80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3D7010G-80 by Data Delay Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: