Part Details for 3D3SD3G48VQ6486CN-00 by 3D PLUS
Overview of 3D3SD3G48VQ6486CN-00 by 3D PLUS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3D3SD3G48VQ6486CN-00
3D3SD3G48VQ6486CN-00 CAD Models
3D3SD3G48VQ6486CN-00 Part Data Attributes
|
3D3SD3G48VQ6486CN-00
3D PLUS
Buy Now
Datasheet
|
Compare Parts:
3D3SD3G48VQ6486CN-00
3D PLUS
Synchronous DRAM, 64MX48, CMOS, PQFP114, QFP-114
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3D PLUS SA | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PQFP-G114 | |
Length | 28 mm | |
Memory Density | 3221225472 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 48 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 114 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Seated Height-Max | 12.25 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 17.2 mm |