Part Details for 3CN01295EK by itf Laboratories Inc
Overview of 3CN01295EK by itf Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for 3CN01295EK
3CN01295EK CAD Models
3CN01295EK Part Data Attributes
|
3CN01295EK
itf Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
3CN01295EK
itf Laboratories Inc
FIBER OPTIC EXTERNAL MODULATOR-1530-1570nm, PANEL MOUNT, FC/PC CONNECTOR, ROHS COMPLIANT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITF LABORATORIES INC | |
Package Description | ROHS COMPLIANT, PACKAGE-8 | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO HAS COMMUNICATION STANDARD-SONET, STM-64 | |
Body Breadth | 5.6 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 8.4 mm | |
Built-in Feature | TEC, THERMISTOR | |
Communication Standard | GBE, ITU-T-G.692, OC-192, SDH | |
Connection Type | FC/PC CONNECTOR | |
Fiber Optic Device Type | EXTERNAL MODULATOR | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1570 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1557 nm | |
Surface Mount | NO | |
Transmission Type | DIGITAL |