Part Details for 3CN00762CV by Lumentum Operations LLC
Overview of 3CN00762CV by Lumentum Operations LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3CN00762CV
3CN00762CV CAD Models
3CN00762CV Part Data Attributes
|
3CN00762CV
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
3CN00762CV
Lumentum Operations LLC
Fiber Optic Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Length or Diameter | 20.83 mm | |
Built-in Feature | TEC, THERMISTOR | |
Communication Standard | ITU-T-G.692, OC-48, STM-16 | |
Connection Type | SC/PC CONNECTOR | |
Data Rate | 2700 Mbps | |
Fall Time-Max | 0.14 ns | |
Fiber Optic Device Type | DFB LASER MODULE EMITTER | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1570 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1541 nm | |
Package Style | BUTTERFLY | |
Rise Time | 0.14 ns | |
Supply Current | 85 mA | |
Surface Mount | NO | |
Threshold Current-Min | 5 mA | |
Transmission Type | DIGITAL |