Part Details for 3CN00466EV by Lumentum Operations LLC
Overview of 3CN00466EV by Lumentum Operations LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3CN00466EV
3CN00466EV CAD Models
3CN00466EV Part Data Attributes
|
3CN00466EV
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
3CN00466EV
Lumentum Operations LLC
Fiber Optic Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 20.78 mm | |
Built-in Feature | ISOLATOR, TEC, THERMISTOR | |
Communication Standard | ITU-T-G.692, OC-48, STM-16 | |
Connection Type | FC/PC CONNECTOR | |
Data Rate | 2700 Mbps | |
Fiber Optic Device Type | DFB LASER MODULE EMITTER | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1570 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1561 nm | |
Package Style | BUTTERFLY | |
Surface Mount | NO | |
Threshold Current-Min | 3 mA | |
Transmission Type | DIGITAL |