Part Details for 3CN00466DX by itf Laboratories Inc
Overview of 3CN00466DX by itf Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3CN00466DX
3CN00466DX CAD Models
3CN00466DX Part Data Attributes
|
3CN00466DX
itf Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
3CN00466DX
itf Laboratories Inc
Laser Diode Module Emitter, 1530nm Min, 1565nm Max, FC/PC Connector, Butterfly, Panel Mount, HERMETIC SEALED, PACKAGE-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITF LABORATORIES INC | |
Package Description | BUTTERFLY | |
Reach Compliance Code | unknown | |
Body Height | 9.8 mm | |
Body Length or Diameter | 20.83 mm | |
Built-in Feature | ISOLATOR, TEC, THERMISTOR | |
Communication Standard | ITU-T-G.692 | |
Connection Type | FC/PC CONNECTOR | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Max | 1565 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1552 nm | |
Package Style | BUTTERFLY | |
Surface Mount | NO | |
Threshold Current-Min | 25 mA | |
Transmission Type | DIGITAL |