Part Details for 3CN00410GH by itf Laboratories Inc
Overview of 3CN00410GH by itf Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 3CN00410GH
3CN00410GH CAD Models
3CN00410GH Part Data Attributes
|
3CN00410GH
itf Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
3CN00410GH
itf Laboratories Inc
FIBER OPTIC EXTERNAL MODULATOR-1570-1610nm, PANEL MOUNT, BUTTERFLY, FC/PC CONNECTOR, HERMETIC SEALED, PACKAGE-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITF LABORATORIES INC | |
Package Description | HERMETIC SEALED, PACKAGE-14 | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO HAS COMMUNICATION STANDARD-ITU-T-G652, ITU-T-G691, ITU-T-G.692 | |
Body Breadth | 15.2 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 20.83 mm | |
Built-in Feature | ISOLATOR, TEC, THERMISTOR | |
Communication Standard | TELCORDIA-GR-468-CORE | |
Connection Type | FC/PC CONNECTOR | |
Fiber Optic Device Type | EXTERNAL MODULATOR | |
Fiber Type | PMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Max | 1610 nm | |
Operating Wavelength-Min | 1570 nm | |
Operating Wavelength-Nom | 1575 nm | |
Package Style | BUTTERFLY | |
Surface Mount | NO | |
Transmission Type | DIGITAL |