Part Details for 3BT-1800/2200-1S by Smiths Group
Overview of 3BT-1800/2200-1S by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP1800ILC-70 | Rochester Electronics LLC | Replacement for Altera part number EP1800ILC-70. Buy from authorized manufacturer Rochester Electronics. | |
EP1800GM-75/B | Rochester Electronics LLC | EP1800 - Classic Family EPLD | |
AM27C512-200DI | Rochester Electronics LLC | UVPROM, |
Part Details for 3BT-1800/2200-1S
3BT-1800/2200-1S CAD Models
3BT-1800/2200-1S Part Data Attributes
|
3BT-1800/2200-1S
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
3BT-1800/2200-1S
Smiths Group
Tunable BPF, 3 Section(s) Min, 3 Section(s) Max, 1800MHz Min, 2200MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | unknown | |
Average Input Power | 50 W | |
Filter Type | TUNABLE BPF | |
Height | 50.8 mm | |
Input Connector | SMA FEMALE | |
Length | 166.88 mm | |
Number of Sections-Max | 3 | |
Number of Sections-Min | 3 | |
Output Connector | SMA FEMALE | |
Tuning Control | KNOB CONTROL | |
Tuning Frequency-Max | 2200 MHz | |
Tuning Frequency-Min | 1800 MHz | |
VSWR | 1.5 | |
Width | 50.8 mm |