Part Details for 3AV2AVB478MLA40060 by Samwha Electronics
Overview of 3AV2AVB478MLA40060 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3AV2AVB478MLA40060
3AV2AVB478MLA40060 CAD Models
3AV2AVB478MLA40060 Part Data Attributes
|
3AV2AVB478MLA40060
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3AV2AVB478MLA40060
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | LUG |
Alternate Parts for 3AV2AVB478MLA40060
This table gives cross-reference parts and alternative options found for 3AV2AVB478MLA40060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3AV2AVB478MLA40060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALT22A472AA100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3AV2AVB478MLA40060 vs ALT22A472AA100 |
ALP22A472DB100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3AV2AVB478MLA40060 vs ALP22A472DB100 |
ECEM2AU472T | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, CHASSIS MOUNT | Panasonic Electronic Components | 3AV2AVB478MLA40060 vs ECEM2AU472T |
MALLEYK01DD447L01W | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 4700 uF, CHASSIS MOUNT, ROHS COMPLIANT | Vishay Roederstein | 3AV2AVB478MLA40060 vs MALLEYK01DD447L01W |
ALP22A472AA100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3AV2AVB478MLA40060 vs ALP22A472AA100 |
ALP22A472DF100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3AV2AVB478MLA40060 vs ALP22A472DF100 |
ALT22A472AB100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3AV2AVB478MLA40060 vs ALT22A472AB100 |
ALT22A472CD100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN | KEMET Corporation | 3AV2AVB478MLA40060 vs ALT22A472CD100 |
ALP22A472CD100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3AV2AVB478MLA40060 vs ALP22A472CD100 |
ALT22A472AB100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN | KEMET Corporation | 3AV2AVB478MLA40060 vs ALT22A472AB100 |