Part Details for 3AP375-R by Bel Fuse
Overview of 3AP375-R by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3AP375-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002397828
|
Sager | Cartridge Fuses | 0 |
|
Buy Now |
Part Details for 3AP375-R
3AP375-R CAD Models
3AP375-R Part Data Attributes
|
3AP375-R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
3AP375-R
Bel Fuse
Electric Fuse, Fast Blow, 0.375A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 32.5 mm | |
Body Length or Diameter | 6.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 200 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 3AP375-R
This table gives cross-reference parts and alternative options found for 3AP375-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3AP375-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3AG375 | Electric Fuse, Fast Blow, 0.375A, 125VAC, 10000A (IR), Inline/holder | Bel Fuse | 3AP375-R vs 3AG375 |
34.5117 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.375A, 250VAC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 3AP375-R vs 34.5117 |
3AG375-R | Electric Fuse, Fast Blow, 0.375A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Bel Fuse | 3AP375-R vs 3AG375-R |
0034.5117 | Electric Fuse, Very Fast Blow, 0.375A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 3AP375-R vs 0034.5117 |