3A30
Description: Rectifier Diode, 1 Element, 3A, 30V V(RRM),

Overview of 3A30 by RPM Micro

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
RNA53A30FUS#H1 Renesas Electronics Corporation Application Specified Reset IC
DA3V3P543A30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Without Accessory on PCB.
DAL3W3P543A30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.

CAD Models for 3A30 by RPM Micro
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3A30 by RPM Micro

3A30
RPM Micro
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RPM MICRO
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
Non-rep Pk Forward Current-Max
300 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
175 °C
Output Current-Max
3 A
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
NO
Want to compare parts?
  1. 3A30
    RPM Micro
    Rectifier Diode, 1 Element, 3A, 30V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3A30 by RPM Micro.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3A30 by RPM Micro

Select Manufacturer
Which Manufacturer of 3A30 would you like to use for your alert(s)?
  • Please alert me when 3A30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3A30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3A30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3A30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3A30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3A30 by RPM Micro

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: