Part Details for 39X2205 WH005 by Alpha Wire
Overview of 39X2205 WH005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39X2205 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M1335
|
Newark | Hook Up Wire, 100Ft, 22Awg, Copper, White, 5Kv, Jacket Material:Silicone Rubber, Jacket Color:White, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Voltage Rating:5Kv Rohs Compliant: Yes |Alpha Wire 39X2205 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 7 |
|
$291.4400 / $294.4100 | Buy Now |
DISTI #
39X2205WH005-ND
|
DigiKey | HOOK-UP STRND 22AWG WHT 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
60 In Stock |
|
$184.8220 / $216.2000 | Buy Now |
DISTI #
602-39X2205-100-01
|
Mouser Electronics | Hook-up Wire 22AWG 5000V SILICNE 100ft SPOOL WHT RoHS: Compliant | 26 |
|
$184.8200 / $216.2000 | Buy Now |
DISTI #
70021989
|
RS | Hook-Up Wire, Copper, 22 AWG, 7x30, Wht Silicone Rubber Ins, +200C | Alpha Wire 39X2205 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 1 |
|
$194.5800 / $216.2000 | Buy Now |
DISTI #
39X2205-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, silicone, white, -40÷200°C, 5kV Min Qty: 1 | 35 |
|
$69.4300 / $99.1800 | Buy Now |
Part Details for 39X2205 WH005
39X2205 WH005 CAD Models
39X2205 WH005 Part Data Attributes:
|
39X2205 WH005
Alpha Wire
Buy Now
|
Compare Parts:
39X2205 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |