Part Details for 39X1635 WH005 by Alpha Wire
Overview of 39X1635 WH005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39X1635 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C5266
|
Newark | Hook Up Wire, 100Ft, 16Awg Copper, White, Jacket Material:Silicone Rubber, Jacket Color:White, Wire Gauge:16Awg, Conductor Area Csa:1.23Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 39X1635 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,163.2800 | Buy Now |
DISTI #
3937-39X1635WH005-ND
|
DigiKey | HOOK-UP STRND 16AWG WHT 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,072.5600 | Buy Now |
DISTI #
39X1635WH005-ND
|
DigiKey | HOOK-UP STRND 16AWG WHT 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
2 In Stock |
|
$836.2357 / $956.9100 | Buy Now |
DISTI #
602-39X1635-100-01
|
Mouser Electronics | Hook-up Wire 16 AWG 41/32 35000V Silicone, 100 ft Spool White RoHS: Compliant | 0 |
|
$890.5500 | Order Now |
DISTI #
70022004
|
RS | Hook-Up Wire, Copper, 16 AWG, 19x29, Wht Silicone Rubber Ins, 0.265" OD, 35kV | Alpha Wire 39X1635 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 2 |
|
$968.9200 | Buy Now |
DISTI #
39X1635-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, silicone, white, -40÷200°C, 35kV Min Qty: 1 | 3 |
|
$326.2400 / $466.0600 | Buy Now |
Part Details for 39X1635 WH005
39X1635 WH005 CAD Models
39X1635 WH005 Part Data Attributes
|
39X1635 WH005
Alpha Wire
Buy Now
|
Compare Parts:
39X1635 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |