There are no models available for this part yet.
Overview of 39X1260 WH002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 39X1260 WH002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y5462
|
Newark | Hu Wire Silicone /500 Ft |Alpha Wire 39X1260 WH002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$12,602.9600 | Buy Now | |
DISTI #
39X1260WH002-ND
|
DigiKey | HOOK-UP STRND 12AWG WHITE Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$22.8691 | Buy Now | |
DISTI #
3937-39X1260WH002-ND
|
DigiKey | HOOK-UP STRND 12AWG WHITE Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$25,732.1500 | Buy Now | |
DISTI #
602-39X1260-500-01
|
Mouser Electronics | Hook-up Wire 12 AWG 19/25 60000V Silicone, 500 ft Spool White RoHS: Compliant | 0 |
|
$14,491.5500 | Order Now | |
DISTI #
70022013
|
RS | Hook-Up Wire, 12 AWG, 19x25, Silicone Ins, 60KV RATING | Alpha Wire 39X1260 WH002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$11,434.5800 | RFQ |