There are no models available for this part yet.
Overview of 39WRABR10KLF30 by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 39WRABR10KLF30 by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4050 / $0.6200 | Buy Now | ||
DISTI #
000000000002981338
|
Sager | Trimmer Resistors - Through Hole 10K ohm 30% 15mm Single Turn | 0 |
|
Buy Now |