Part Details for 39SB-1RB-104 by Bourns Inc
Overview of 39SB-1RB-104 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39SB-1RB-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3850
|
Newark | Rotary Potentiometer, 100K, 0.25W, Track Resistance:100Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:250Mw, Resistance Tolerance:± 20%, Product Range:39 Series, Potentiometer Mounting:Through Hole, Shaft Diameter:3.18Mmrohs Compliant: Yes |Bourns 39SB-1RB-104 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5700 | Buy Now |
DISTI #
39SB-1RB-104-ND
|
DigiKey | POT 100K OHM 1/4W PLASTIC LINEAR Min Qty: 1 Lead time: 23 Weeks Container: Tray |
43 In Stock |
|
$12.9286 / $22.2900 | Buy Now |
DISTI #
39SB-1RB-104
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Linear, 250 mW, ± 20% - Trays (Alt: 39SB-1RB-104) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$11.0350 / $12.5358 | Buy Now |
DISTI #
652-39SB-1RB-104
|
Mouser Electronics | Potentiometers Panel Control 100K Rotary Switch RoHS: Compliant | 396 |
|
$12.9200 / $22.2900 | Buy Now |
DISTI #
73195838
|
RS | PANEL CONTROL-1/213MM 1T ROUND CPTray Packaging | Bourns 39SB-1RB-104 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7700 / $18.5500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$10.9600 / $30.0200 | Buy Now | |
|
Master Electronics | 0 |
|
$10.9600 / $30.0200 | Buy Now |
Part Details for 39SB-1RB-104
39SB-1RB-104 CAD Models
39SB-1RB-104 Part Data Attributes:
|
39SB-1RB-104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
39SB-1RB-104
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Round | |
Lead Length | 6.35 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 7.01 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Technology | CONDUCTIVE PLASTIC | |
Tolerance | 20% |