Part Details for 39K132-K00L5 by Rosenberger
Overview of 39K132-K00L5 by Rosenberger
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 39K132-K00L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1257-ND
|
DigiKey | ADAPT SMA JACK - SMC JACK Min Qty: 1 Lead time: 13 Weeks Container: - |
3 In Stock |
|
$33.7959 / $60.2000 | Buy Now |
|
Dynamic Solutions GmbH | 6500 |
|
RFQ |
Part Details for 39K132-K00L5
39K132-K00L5 CAD Models
39K132-K00L5 Part Data Attributes
|
39K132-K00L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
39K132-K00L5
Rosenberger
RF Connector Adapter, SMC-SMA, Female-Female, Jack-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMC-SMA | |
Additional Feature | STANDARD: MIL-STD-202, CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.24 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.29 |