Part Details for 39H102C by Murata Power Solutions
Overview of 39H102C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39H102C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T0280
|
Newark | Inductor, 1Uh, 17.5A, 20%, Smd, Inductance:1Μh, Rms Current (Irms):17.5A, Inductor Construction:Unshielded, Saturation Current (Isat):20A, Product Range:3900 Series, Dc Resistance Max:0.0025Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Murata Power Solutions 39H102C Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4100 | Buy Now |
DISTI #
811-2554-1-ND
|
DigiKey | FIXED IND 1UH 17.5A 2.5 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1100 / $1.1125 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
DISTI #
000000000003574495
|
Sager | Power Inductors - SMD Min Qty: 1 | 0 |
|
$1.2300 / $1.3800 | Buy Now |