Part Details for 39H1-13-12-1-B-NE-CC-L by TE Connectivity
Overview of 39H1-13-12-1-B-NE-CC-L by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127397-39H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 6HP+18S Right Angle, Through Hole | |
10126039-H156XLF | Amphenol Communications Solutions | D-Sub High Density Board-Mount Connectors, Input Output Connectors, 15-Way Female Straight, 500 Mating cycles. |
Price & Stock for 39H1-13-12-1-B-NE-CC-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC39H1-13-12-1-B-NE-CC-L
|
Heilind Electronics | 39H1-13-12-1-B-NE-CC-L4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC39H1-13-12-1-B-NE-CC-L
|
Interstate Connecting Components | 39H1-13-12-1-B-NE-CC-L4 | 0 |
|
Buy Now |