Part Details for 39D538G015JP6 by Vishay Intertechnologies
Overview of 39D538G015JP6 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 39D538G015JP6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K5821
|
Newark | Aluminum |Vishay 39D538G015JP6 RoHS: Not Compliant Min Qty: 83 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6200 / $17.5200 | Buy Now |
DISTI #
39D538G015JP6
|
Avnet Americas | 5300uF 15V 25.7x67.1 85°C Axi - Bulk (Alt: 39D538G015JP6) RoHS: Not Compliant Min Qty: 83 Package Multiple: 83 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9462 / $15.7314 | Buy Now |
DISTI #
75-39D538G015JP6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 5300UF 15V RoHS: Not Compliant | 144 |
|
$14.5800 / $21.4100 | Buy Now |
DISTI #
39D538G015JP6
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 5300UF 15V RoHS: Compliant pbFree: Pb-Free Min Qty: 83 Package Multiple: 83 Container: Bulk | Americas - 0 |
|
$13.9500 / $14.5100 | Buy Now |
Part Details for 39D538G015JP6
39D538G015JP6 CAD Models
39D538G015JP6 Part Data Attributes
|
39D538G015JP6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
39D538G015JP6
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 15V, 75% +Tol, 10% -Tol, 5300uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 5300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.7 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Length | 67.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 1.5 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |