Part Details for 39D406F150EL6 by Vishay Intertechnologies
Overview of 39D406F150EL6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 39D406F150EL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K5812
|
Newark | 40Uf 150V 13X54.4 85 Axi |Vishay 39D406F150EL6 Min Qty: 111 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8000 / $12.0400 | Buy Now |
DISTI #
39D406F150EL6
|
Avnet Americas | 40UF 150V 13X54.4 85 C AXI - Bulk (Alt: 39D406F150EL6) RoHS: Not Compliant Min Qty: 111 Package Multiple: 111 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1294 / $14.1385 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 111 Package Multiple: 111 Lead time: 28 Weeks | 0 |
|
$11.0000 | Buy Now |
Part Details for 39D406F150EL6
39D406F150EL6 CAD Models
39D406F150EL6 Part Data Attributes
|
39D406F150EL6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
39D406F150EL6
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 50% +Tol, 10% -Tol, 40uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 40 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Length | 54.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 150 V | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |