Part Details for 39D357G050FL6 by Vishay Intertechnologies
Overview of 39D357G050FL6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 39D357G050FL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C1137
|
Newark | 350Uf 50V 16.1X54.4 85 Axi |Vishay 39D357G050FL6 RoHS: Not Compliant Min Qty: 78 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5100 / $18.5900 | Buy Now |
DISTI #
39D357G050FL6
|
Avnet Americas | 350uF 50V 16.1x54.4 85?C Axi - Bulk (Alt: 39D357G050FL6) RoHS: Not Compliant Min Qty: 78 Package Multiple: 78 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4448 / $15.9840 | Buy Now |
Part Details for 39D357G050FL6
39D357G050FL6 CAD Models
39D357G050FL6 Part Data Attributes
|
39D357G050FL6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
39D357G050FL6
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 350uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 350 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16.1 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Length | 54.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |