Datasheets
39D107F250HL6E3 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED

Part Details for 39D107F250HL6E3 by Vishay Intertechnologies

Overview of 39D107F250HL6E3 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for 39D107F250HL6E3

Part # Distributor Description Stock Price Buy
DISTI # 39D107F250HL6E3
Avnet Americas 100uF 250V 22.5x54.4 85?C Axi - Bulk (Alt: 39D107F250HL6E3) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 91 $15.0660
  • 182 $14.7870
  • 364 $14.6196
  • 546 $14.3964
  • 728 $14.1732
  • 910 $13.9500
  • 9,100 $13.6152
$13.6152 / $15.0660 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 Lead time: 28 Weeks 0
  • 91 $14.8800
$14.8800 Buy Now

Part Details for 39D107F250HL6E3

39D107F250HL6E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

39D107F250HL6E3 Part Data Attributes

39D107F250HL6E3 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
39D107F250HL6E3 Vishay Intertechnologies Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 28 Weeks
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22.5 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Length 54.4 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Polarity POLARIZED
Positive Tolerance 50%
Rated (DC) Voltage (URdc) 250 V
Surface Mount NO
Tan Delta 0.18
Terminal Finish MATTE TIN
Terminal Shape WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39D107F250HL6E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39D107F250HL6E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 39D107F250HL6E3 would you like to use for your alert(s)?
  • Please alert me when 39D107F250HL6E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39D107F250HL6E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39D107F250HL6E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39D107F250HL6E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39D107F250HL6E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39D107F250HL6E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: