Part Details for 39B4001-1 by Grayhill Inc
Overview of 39B4001-1 by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39B4001-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C6931
|
Newark | Button Cap, Pb Switch, Blk, 6.35X4.75Mm, For Use With:Pushbutton Switches, Actuator/Cap Colour:Black, Product Range:- Rohs Compliant: No |Grayhill 39B4001-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $2.0200 | Buy Now |
DISTI #
GH7804-ND
|
DigiKey | BUTTON CAP BLK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
66 In Stock |
|
$1.2009 / $1.6600 | Buy Now |
DISTI #
39B4001-1
|
Avnet Americas | BTN CAP,BLK SEALED, POTTED BASE & 6" WIRE LEADS - Bulk (Alt: 39B4001-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7686 / $1.2732 | Buy Now |
DISTI #
706-39B4001-1
|
Mouser Electronics | Switch Hardware BTN CAP,BLK RoHS: Compliant | 0 |
|
$1.1200 / $1.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$1.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 46 Package Multiple: 1 | 0 |
|
$1.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8380 / $1.7530 | Buy Now |
DISTI #
39B4001-1
|
Avnet Americas | BTN CAP,BLK SEALED, POTTED BASE & 6" WIRE LEADS - Bulk (Alt: 39B4001-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7686 / $1.2732 | Buy Now |
DISTI #
000000000003567440
|
Sager | Switch Hardware BTN CAP,BLK Min Qty: 10 | 0 |
|
$0.9000 / $1.4800 | Buy Now |