Part Details for 39WRBCR50KLF30 by TT Electronics Resistors
Overview of 39WRBCR50KLF30 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 39WRBCR50KLF30
39WRBCR50KLF30 CAD Models
39WRBCR50KLF30 Part Data Attributes
|
39WRBCR50KLF30
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
39WRBCR50KLF30
TT Electronics Resistors
Trimmer,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | VERTICAL | |
Actuator Type | THUMB WHEEL | |
Construction | Open Type | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 50 °C | |
Resistance | 50000 Ω | |
Resistance Law | INVERSE LOGARITHMIC | |
Resistor Type | TRIMMER | |
Rotational Angle | 250 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 30% | |
Working Voltage | 250 V |