39WNBBR1MEGLF30
Description: Trimmer,

Overview of 39WNBBR1MEGLF30 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 39WNBBR1MEGLF30 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 39WNBBR1MEGLF30 by TT Electronics Resistors

39WNBBR1MEGLF30
TT Electronics Resistors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
Radial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Actuator Orientation
VERTICAL
Actuator Type
THUMB WHEEL
Construction
Open Type
Ganging Number
1
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
50 °C
Resistance
1000000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
250 deg
Surface Mount
NO
Technology
CARBON
Terminal Shape
FLAT
Tolerance
30%
Working Voltage
250 V
Want to compare parts?
  1. 39WNBBR1MEGLF30
    TT Electronics Resistors
    Trimmer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39WNBBR1MEGLF30 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39WNBBR1MEGLF30 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 39WNBBR1MEGLF30 would you like to use for your alert(s)?
  • Please alert me when 39WNBBR1MEGLF30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39WNBBR1MEGLF30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39WNBBR1MEGLF30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39WNBBR1MEGLF30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39WNBBR1MEGLF30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39WNBBR1MEGLF30 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: