Datasheets
39S501-271L5 by: Rosenberger

RF SMC Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Locking, Plug, ROHS COMPLIANT

Part Details for 39S501-271L5 by Rosenberger

Overview of 39S501-271L5 by Rosenberger

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Telecommunications

Price & Stock for 39S501-271L5

Part # Distributor Description Stock Price Buy
DISTI # 39S501-271L5-ND
DigiKey SMC BULKHEAD PLUG Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
Dynamic Solutions GmbH   7500
RFQ

Part Details for 39S501-271L5

39S501-271L5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

39S501-271L5 Part Data Attributes:

39S501-271L5 Rosenberger
Buy Now Datasheet
Compare Parts:
39S501-271L5 Rosenberger RF SMC Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Locking, Plug, ROHS COMPLIANT
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.10
Samacsys Manufacturer Rosenberger
Additional Feature APPLICABLE CABLE: RG 405
Body Depth 0.437 inch
Body/Shell Style PLUG
Cable Types UT-85
Characteristic Impedance 50 Ω
Connector Type RF SMC CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender MALE
Contact Resistance 5 mΩ
Contact Style COAX
Coupling Type THREADED
DIN Conformance NO
Durability 500 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Loss 0.24 dB
Insulation Resistance 1000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type CABLE AND PANEL
Number of Ports 1
Operating Frequency-Max 6 GHz
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount YES
Shell Finish GOLD
Shell Material BRASS
Total Number of Contacts 1
VSWR 1.33

Alternate Parts for 39S501-271L5

This table gives cross-reference parts and alternative options found for 39S501-271L5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39S501-271L5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
39S102-102L5 RF SMC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, ROHS COMPLIANT Rosenberger 39S501-271L5 vs 39S102-102L5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39S501-271L5 by Rosenberger.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39S501-271L5 by Rosenberger

  • Please alert me when 39S501-271L5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 39S501-271L5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39S501-271L5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 39S501-271L5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39S501-271L5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39S501-271L5 by Rosenberger

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: