Part Details for 39S101-002D3 by Rosenberger
Overview of 39S101-002D3 by Rosenberger
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 39S101-002D3
39S101-002D3 CAD Models
39S101-002D3 Part Data Attributes:
|
39S101-002D3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
39S101-002D3
Rosenberger
RF SMC Connector, Male, Cable Mount, Clamp Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | INSERTION LOSS MAX AT 1GHZ, IND STD:MIL-C-39012, APPLICABLE CABLES:RG 174; RG 188; RG 316; K02252D | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 1.3 |