-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TF5040-602MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
TF5040-602MLD | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
TF5040-602 | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B3561
|
Newark | Terminal Block, Pluggable, 6Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:6Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V Rohs Compliant: Yes |Molex 39980-0406 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.2600 | Buy Now |
DISTI #
30B3561
|
Avnet Americas | Conn Wire to Board HDR 6 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 30B3561) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$0.8640 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Pluggable HDR 6 POS 5.08mm Solder ST Thru-Hole 10A/Contact Eurostyle™ RoHS: Compliant | 0 |
|
$0.9500 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39980-0406
Molex
Buy Now
Datasheet
|
Compare Parts:
39980-0406
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 39980-0406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39980-0406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
212572-3 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 39980-0406 vs 212572-3 |
2EHDV-06-1 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Thomas & Betts | 39980-0406 vs 2EHDV-06-1 |
39861-0806 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39980-0406 vs 39861-0806 |
51892-002 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 39980-0406 vs 51892-002 |
39860-1506 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 39980-0406 vs 39860-1506 |
861506 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 39980-0406 vs 861506 |
A11-508-06-9-G | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | 39980-0406 vs A11-508-06-9-G |
827873-6 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 39980-0406 vs 827873-6 |
827874-6 | CONNECTOR, 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 39980-0406 vs 827874-6 |
869606 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 39980-0406 vs 869606 |