3998-1L04-54001
EMCORE Corporation
Description: Transmitter, 1550nm Min, 1560nm Max, FC/APC Connector, Panel Mount,

Overview of 3998-1L04-54001 by EMCORE Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
51939-985LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 6P 24S 3ACP Right Angle Header, Solder To Board
51939-988LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 12S 4DCP Right Angle Header, Solder To Board
51939-980NSPLF Amphenol Communications Solutions PwrBlade®, Power Connectors, 6ACP Right Angle Header, Press Fit

CAD Models for 3998-1L04-54001 by EMCORE Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3998-1L04-54001 by EMCORE Corporation

3998-1L04-54001
EMCORE Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EMCORE CORP
Reach Compliance Code
unknown
Body Breadth
355.6 mm
Body Height
43.688 mm
Body Length or Diameter
431.8 mm
Communication Standard
GR-2853-CORE
Connection Type
FC/APC CONNECTOR
Emitter/Detector Type
LASER
Fiber Optic Device Type
TRANSMITTER
Fiber Type
SMF-28
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
50 °C
Operating Temperature-Min
Operating Wavelength-Max
1560 nm
Operating Wavelength-Min
1550 nm
Operating Wavelength-Nom
1555 nm
Optical Power Output-Nom
7.07 mW
Return Loss-Min
16 dB
Supply Voltage-Max
265 V
Supply Voltage-Min
90 V
Surface Mount
NO
Want to compare parts?
  1. 3998-1L04-54001
    EMCORE Corporation
    Transmitter, 1550nm Min, 1560nm Max, FC/APC Connector, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3998-1L04-54001 by EMCORE Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3998-1L04-54001 by EMCORE Corporation

Select Manufacturer
Which Manufacturer of 3998-1L04-54001 would you like to use for your alert(s)?
  • Please alert me when 3998-1L04-54001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3998-1L04-54001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3998-1L04-54001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3998-1L04-54001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3998-1L04-54001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3998-1L04-54001 by EMCORE Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: