Part Details for 399700102 by Molex
Overview of 399700102 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 399700102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330447
|
Jameco Electronics | 2 Position Wire to Board Terminal Block Horizontal with Board 0.4" (10.16mm) Through Hole Min Qty: 1 Container: Each | 28 |
|
$2.9500 / $3.9500 | Buy Now |
DISTI #
399700102
|
Avnet Abacus | Conn Eurostyle Block 2 POS 10.16mm Solder ST Thru-Hole 60A/Contact (Alt: 399700102) RoHS: Compliant Min Qty: 680 Package Multiple: 680 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
399700102
|
Avnet Abacus | Conn Eurostyle Block 2 POS 10.16mm Solder ST Thru-Hole 60A/Contact (Alt: 399700102) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516501245027
|
Chip1Stop | Conn Eurostyle Block 2 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle? RoHS: Compliant | 1908 |
|
$4.8200 / $7.3000 | Buy Now |