-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-970LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 11ACP Right Angle Header, Solder To Board | |
SLR1190-311KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1190-311 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R8565
|
Newark | Sr Bts 10.16Mm 11Asy Vert40 Amp |Molex 39970-0311 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8000 / $17.4100 | Buy Now |
DISTI #
71456407
|
RS | SR BTS 10.16MM 11ASY VERT40 AMP | Molex Incorporated 39970-0311 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3100 / $24.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.5200 / $17.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39970-0311
Molex
Buy Now
Datasheet
|
Compare Parts:
39970-0311
Molex
40 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Manufacturer Series | 39970 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 40 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |
This table gives cross-reference parts and alternative options found for 39970-0311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39970-0311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
973511 | Strip Terminal Block, 40A, 6mm2, 1 Row(s), 1 Deck(s) | Molex | 39970-0311 vs 973511 |