Part Details for 39941-0524 by Molex
Overview of 39941-0524 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-941LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9P Right Angle Header, Solder To Board | |
SER8052-452MEB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, Ferrite-Core, 3335, | |
SER1052-432 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 39941-0524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J8072
|
Newark | Plug Fwe 5.08Mm Emate-E1 24 Asy Rohs Compliant: Yes |Molex 39941-0524 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9000 | Buy Now |
DISTI #
0399410524
|
Avnet Americas | Conn Terminal Blocks 24 POS 10.16mm Screw ST Panel Mount 15A/Contact - Bulk (Alt: 0399410524) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-39941-0524
|
Mouser Electronics | Terminal Block Tools & Accessories PLUG FWE 5.08MM EMAT 08MM EMATE-E1 24 ASY RoHS: Compliant | 0 |
|
$32.9400 | Order Now |
Part Details for 39941-0524
39941-0524 CAD Models
39941-0524 Part Data Attributes
|
39941-0524
Molex
Buy Now
Datasheet
|
Compare Parts:
39941-0524
Molex
Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE 6.6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 24 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 39941-0524
This table gives cross-reference parts and alternative options found for 39941-0524. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39941-0524, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
946920-G30 | Barrier Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s) | Molex | 39941-0524 vs 946920-G30 |
39940-0517 | Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s), | Molex | 39941-0524 vs 39940-0517 |
946921 | Barrier Strip Terminal Block | Molex | 39941-0524 vs 946921 |
39941-0520 | Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s) | Molex | 39941-0524 vs 39941-0520 |
39941-0517 | Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s) | Molex | 39941-0524 vs 39941-0517 |
39940-0521 | Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s), | Molex | 39941-0524 vs 39940-0521 |