Part Details for 39941-0507 by Molex
Overview of 39941-0507 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-941LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9P Right Angle Header, Solder To Board | |
UPD78F0507AMCA-CAB-G | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
HI3-0507-5Z | Renesas Electronics Corporation | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers |
Price & Stock for 39941-0507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J8981
|
Newark | Plug Fwe 5.08Mm Emate-E7 |Molex 39941-0507 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 | Buy Now |
DISTI #
0399410507
|
Avnet Americas | Conn Terminal Blocks 7 POS 10.16mm Screw ST Panel Mount 15A/Contact - Bulk (Alt: 0399410507) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-39941-0507
|
Mouser Electronics | Pluggable Terminal Blocks PLUG FWE 5.08MM EMAT FWE 5.08MM EMATE-E7 RoHS: Compliant | 0 |
|
$7.5500 / $8.2900 | Order Now |
Part Details for 39941-0507
39941-0507 CAD Models
39941-0507 Part Data Attributes
|
39941-0507
Molex
Buy Now
Datasheet
|
Compare Parts:
39941-0507
Molex
Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE 6.6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 7 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.3 mm2 | |
Wire Gauge | 12 AWG |