Part Details for 39940-0716 by Molex
Overview of 39940-0716 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-107161000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
66900-716LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, IDC Ribbon Cable Receptacle, Cable Entry-Left, 16 Positions, 2.54mm (0.100in) Pitch. | |
75168-107-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 39940-0716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B3525
|
Newark | Plug Fwe Emate 16 Asy Blk |Molex 39940-0716 Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1300 / $20.8700 | Buy Now |
DISTI #
538-39940-0716
|
Mouser Electronics | Pluggable Terminal Blocks PLUG FWE EMATE 16 AS FWE EMATE 16 ASY BLK RoHS: Compliant | 0 |
|
$19.4300 | Order Now |
|
Onlinecomponents.com | Conn Eurostyle Block 32 POS 5.08mm Screw ST Panel Mount 15A/Contact EuroMate™ RoHS: Compliant | 0 |
|
$19.8100 / $20.9300 | Buy Now |
Part Details for 39940-0716
39940-0716 CAD Models
39940-0716 Part Data Attributes
|
39940-0716
Molex
Buy Now
Datasheet
|
Compare Parts:
39940-0716
Molex
Barrier Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | NYLON 6.6, 94V-0, PANEL MOUNT, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 16 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 39940-0716
This table gives cross-reference parts and alternative options found for 39940-0716. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39940-0716, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39941-0316 | Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s) | Molex | 39940-0716 vs 39941-0316 |
39941-0716 | Barrier Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s) | Molex | 39940-0716 vs 39941-0716 |
39940-0216 | Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s), | Molex | 39940-0716 vs 39940-0216 |